This 17-position vertical FFC/FPC connector is designed for high-current applications, with a maximum voltage rating of 300V and a current rating of 15A. It features a through-hole mount design and is available in a bulk packaging option with 100 units per package. The connector has a pitch of 0.197inch and is made with tin-plated contacts. It is compliant with RoHS regulations and is part of the B71N series from TE Connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1776452-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B71N, Buchanan |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1776452-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.