This Buchanan terminal block is a 1-level, 15-position terminal block with a maximum current rating of 10A and a maximum operating temperature of 105°C. It is designed for through-hole mounting and is available in bulk packaging. The terminal block is plated with tin, steel, and galvanized materials, and is compliant with RoHS regulations. It has a maximum voltage rating of 300V and can accommodate wire gauges ranging from 14AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1776491-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Copper, Brass, Tin |
| Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 15 |
| Packaging | Bulk |
| Plating | Tin, Steel, Galvanized, Chromate |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1776491-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.