The Buchanan 1-Level 17-Position Terminal Block is a through-hole terminal block designed for high-current applications. It features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The terminal block is available in bulk packaging and is compliant with RoHS regulations. It has a maximum wire gauge of 22AWG and a minimum wire gauge of 14AWG. The terminal block is plated with tin, steel, galvanized, and chromate, and features a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1776491-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Copper, Brass, Tin |
| Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 17 |
| Packaging | Bulk |
| Plating | Tin, Steel, Galvanized, Chromate |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1776491-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.