
General purpose terminal block featuring 6 positions and 3 circuits, with a 10.16mm pitch. This straight, through-hole mount component offers a 52A current rating and 300V voltage rating, accommodating wire gauges up to 6AWG. Constructed with brass contacts plated in tin, it boasts a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. Includes interlock functionality and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Closed End | No (Without) |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 52A |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Interlock | Yes (With) |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Tail Length | 4mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |