This panel mount terminal block features a thermoplastic insulation material and copper alloy terminals. It is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. The terminal block has a length of 1.82 inches and a pitch of 9.53mm, with a maximum wire gauge of 22AWG and a minimum of 12AWG. It is available in bulk packaging and is suitable for use in a variety of applications.
TE Connectivity 1-1776897-9 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 1.82inch |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1776897-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.