
This 12-contact barrier strip from TE Connectivity features a terminal pitch of 9.52mm and a straight body orientation. It is designed for panel mounting and has a maximum operating temperature of 105°C. The strip can handle a maximum current rating of 20A per contact and a maximum voltage rating of 600V. The termination method is solder lug, and the product dimensions are 131.8mm in length, 15.9mm in depth, and 19.1mm in height.
TE Connectivity 1-1776956-2 technical specifications.
| Terminal Pitch (mm) | 9.52 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 131.8 |
| Product Depth (mm) | 15.9 |
| Product Height (mm) | 19.1 |
| Type | Barrier Strip |
| Number of Contacts | 12 |
| Termination Method | Solder Lug |
| Max Operating Temperature | 105°C |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 600V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694030 |
| Schedule B | 8536694030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1776956-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.