
Six-position, right-angle wire-to-board power connector featuring a male pin contact gender and copper alloy contacts with gold plating. This connector offers an 8A current rating and a 250V voltage rating, with a 3.81mm pitch and 3.8mm tail length. It is designed for through-hole mounting with a shrouded, two-row configuration and includes mating alignment and retention features. The black housing is UL94 V-0 flammability rated, lead-free, halogen-free, and RoHS compliant, operating within a temperature range of -67°C to 221°C.
TE Connectivity 1-178137-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.34mm |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Depth | 25.91mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 0.668inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.851inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.149inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | D-3000 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 25.91mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-178137-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.