TE Connectivity 1-178489-2 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-178489-2 to view detailed technical specifications.
No datasheet is available for this part.