40-position, 2-row male header for wire-to-board applications. Features 2mm pitch and vertical, through-hole mounting with solder termination. Copper alloy contacts are gold-plated for enhanced conductivity and durability, with a 4mm mating length and 1.5mm post length. The black housing is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-178751-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-178751-9 technical specifications.
| Contact Material | Copper Alloy |
| Contact Mating Length | 4mm |
| Contact Plating | Gold |
| Contact Post Length | 1.5mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Shrouded | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-178751-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.