
14-position, 2-row shrouded header receptacle with a 3.5mm pitch. Features tin-plated brass contacts in a rectangular tab shape, suitable for solder termination. Right-angle orientation with through-hole mounting and vertical PCB orientation. Constructed with a white PBT insulation material and a white housing, offering mating connector lock and panel mount retention.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-179019-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 15.8mm |
| ELV | Compliant |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | PBT |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 36.2mm |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 65 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-179019-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.