TE Connectivity 1-179208-6 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Mate |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-179208-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.