
This 18-position 2-row shrouded header features a current rating of 500mA and a voltage rating of 50V. It has a contact material of bronze with gold plating and a flammability rating of UL94 V-0. The header is RoHS compliant and available in a package quantity of 1500, packaged in tape and reel. It has a pitch of 0.8mm and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-179208-8 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Mate |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.