
Rectangular wire housing for wire-to-wire connector systems. Features 15 positions with a 2mm pitch, Straight orientation, and Female socket contacts. Rated for 4A current and 125V AC/DC, with a maximum operating temperature of 221°C. Constructed from natural colored Nylon, it offers UL94 V-0 flammability rating and CSA approval. Designed for cable mounting with a Crimp termination method, accommodating wire gauges from 22AWG to 30AWG.
TE Connectivity 1-179228-5 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 4A |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.26inch |
| Housing Color | Natural |
| Length | 1.2598inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMP CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.181inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-179228-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
