
This female wire-to-board contact is designed for high-current applications, with a contact current rating of 7A. Constructed from copper alloy with a gold plating, it provides reliable electrical connections. Compliant with ELV regulations, this contact is suitable for use in a wide range of environments. The contact is available in a package quantity of 4500, packaged in tape and reel for easy installation. Operating temperatures range from -30°C to 105°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-179317-2 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Height | 0.152inch |
| Insulation Diameter | 2.6mm |
| Lead Free | Not Applicable |
| Length | 20.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 12mm |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Underplate Material | Nickel |
| Width | 4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |