12-position, 2-row receptacle connector with 0.8mm pitch for board-to-board applications. Features straight, surface mount termination with SMD/SMT for vertical PCB mounting. Offers a 500mA contact current rating, tin-plated bronze contacts, and a 50V voltage rating. Includes a boss for alignment and is UL94 V-0 flammability rated, lead-free, and RoHS compliant. Maximum operating temperature is 221°C.
TE Connectivity 1-179397-2 technical specifications.
| Boss | Yes (With) |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 6.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 9mm |
| Mated Stacking Heights | 3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating Thickness | 3um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fine Stack (FS) |
| Stack Height | 0.118inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-179397-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.