
This connector accessory holder is designed for wire-to-board applications, featuring a 12-position, 2-row configuration with a 0.079-inch pitch and 6.6mm row spacing. It supports a 4A current rating and a 125V voltage rating, with a maximum operating temperature of 221°C and a minimum of -22°C. The holder is constructed with a natural housing color, beige appearance, and a rectangular shape, utilizing crimp termination for discrete wires up to 22AWG. It is RoHS compliant and ELV compliant, packaged in bags of 1000 units.
TE Connectivity 1-179472-2 technical specifications.
| Color | Beige |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| ELV | Compliant |
| Height | 0.32677inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.6417inch |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.6mm |
| Series | CT |
| Shape | Rectangular |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 8.5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-179472-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
