
Wire-to-Wire Power Connector, 12 Position, 2 Rows, 5.08mm Pitch. Features male pin contacts, straight orientation, and a black housing. Rated for 600V AC, with a temperature range of -67°C to 221°C. UL approved and compliant with ELV and RoHS standards, boasting a UL94 V-0 flammability rating. Crimp termination and free-hanging mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-179554-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 20.32mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 33.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.35mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-179554-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
