
Vertical male header with 10 positions and 2 rows, featuring a 0.079-inch pitch. Constructed with copper alloy contacts and tin plating, this component offers a 3.1mm contact post length and tail length. Designed for through-hole mounting on PCBs, it operates vertically and is supplied in a tray package of 300 units. Compliant with ELV and RoHS standards.
Sign in to ask questions about the TE Connectivity 1-179868-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-179868-0 technical specifications.
| Boss | No (Without) |
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Gender | Male |
| Height | 0.327inch |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.6inch |
| Pitch | 0.079inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2 mm AMPMODU |
| Stackable | No |
| Tail Length | 3.1mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-179868-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.