
This 4-position, 1-row wire-to-wire power connector features a straight, receptacle gender and a black housing. Designed for crimp termination, it supports wire gauges from 10 to 16 AWG and operates within a temperature range of -67°C to 221°C. The connector boasts a 630V AC voltage rating and a UL94 V-0 flammability rating, with UL approvals and RoHS compliance. Its dimensions are 29mm height, 29mm depth, and 9.8mm width, with a 10.16mm pitch.
Sign in to ask questions about the TE Connectivity 1-179958-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-179958-4 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 29mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 29mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.113inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 630V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 10.16mm |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 5200 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating (AC) | 630V |
| Width | 9.8mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-179958-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.