
Rectangular wire housing, 6-position, 6-contact, female socket connector for wire-to-wire applications. Features a 10.16mm pitch, straight orientation, and cable mount with free-hanging capability. Constructed from black thermoplastic material with a UL94 V-0 flammability rating, it operates within a temperature range of -67°C to 221°C and supports a maximum voltage rating of 630V AC. This RoHS and Halogen Free compliant component is designed for crimp termination and accommodates wire gauges from 10AWG to 16AWG.
Sign in to ask questions about the TE Connectivity 1-179958-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-179958-6 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 29mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 29mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.913inch |
| Material | Thermoplastic |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 630V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bag |
| Pitch | 10.16mm |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-5200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 9.8mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-179958-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.