This 2-position wire-to-board connector features a shielded design and a maximum operating temperature range of -40°C to 85°C. It has a RoHS compliant termination and can be mounted through a hole in a PCB. The connector is rated for a maximum voltage of 7V and has a pitch of 0.05inch. It is available in a right-angle orientation and can be used with a PCB thickness of up to 1.6mm.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector System | Wire-to-Board |
| Flammability Rating | UL94 HB |
| Length | 1.773inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 7V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Signal Positions | 14 |
| Orientation | Right Angle |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Shielded |
| Termination | Solder |
| Width | 26.7mm |
| RoHS | Compliant |