6-position DIP socket with 2.54mm pitch, featuring gold-plated copper contacts for reliable mating. This straight, through-hole termination component is constructed with black thermoplastic insulation and body, rated UL94 V-0 for flammability. Operating across a wide temperature range of -55°C to 125°C, it offers a 3.25mm contact post length and 7.62mm row spacing. Compliant with RoHS and UL, CSA approvals, this socket is supplied in a tube of 70 units.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Diplomate DL |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |