
20-position, 2-row female IC socket with 2.54mm pitch and 7.87mm row spacing. Features gold-plated copper contacts with a 3.25mm contact post length, housed in a black, UL94 V-0 rated thermoplastic body. Operates across a -55°C to 125°C temperature range and is RoHS and ELV compliant. Termination is through-hole with a straight, vertical mount orientation.
TE Connectivity 1-1825094-6 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.25mm |
| Depth | 10.01mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Length | 25.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.87mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825094-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.