
28-position dual-row DIP socket with 2.54mm pitch, featuring gold-plated copper contacts for reliable mating. This straight, through-hole mounted socket has a thermoplastic body and insulation, rated UL94 V-0 for flammability. Operating across a wide temperature range of -55°C to 125°C, it is RoHS compliant and suitable for vertical mounting.
TE Connectivity 1-1825108-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 35.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 15.49mm |
| Series | Diplomate DL |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825108-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.