
40-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch and 15.49mm row spacing. Features gold-plated copper contacts for reliable mating and a thermoplastic body with UL94 V-0 flammability rating. Designed for through-hole mounting with a straight orientation and a maximum operating temperature of 125°C. Compliant with RoHS and UL, CSA approvals.
TE Connectivity 1-1825108-3 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 15.49mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825108-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
