
40-position, 2-row dual in-line package (DIP) socket with gold-plated copper contacts and a 2.54mm pitch. Features a thermoplastic insulator, vertical through-hole mounting, and a straight orientation. Operates within a temperature range of -55°C to 125°C, with a flammability rating of UL94 V-0. Compliant with ELV and RoHS standards, this socket is lead-free and designed for reliable interconnectivity.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Depth | 17.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 50.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.49mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Compliant |