Conn DIMM Socket SKT 200 POS 0.6mm Solder ST SMD Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1827236-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.55mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 71.5mm |
| Memory Type | DDR2 SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.6mm |
| Stack Height | 4.6mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1827236-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
