
Wire-to-wire connector system featuring a 3-position, 1-row receptacle with female socket contacts. This straight, free-hanging power connector operates within a temperature range of -67°C to 221°C and supports a maximum AC voltage rating of 250V. The black housing is UL94 V-0 flammability rated and compliant with RoHS and ELV standards.
TE Connectivity 1-1827579-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 11.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 0.444inch |
| Housing Color | Black |
| Length | 16.35mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 0.129inch |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-1500 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.129inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1827579-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
