TE Connectivity 1-1827691-2 technical specifications.
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Product Length (mm) | 65 |
| Product Depth (mm) | 26.9 |
| Product Height (mm) | 29.24 |
| Type | Power |
| Gender | PL |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1827691-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.