TE Connectivity 1-1827827-5 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 39 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1827827-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.