
20-position, 2-row wire-to-board receptacle housing with a straight orientation and 0.079-inch pitch. Features a black glass-polyester body, female socket contacts, and a crimp termination. Rated for 125V AC, with operating temperatures from -67°C to 221°C. UL recognized and UL94 V-0 flammability rated, this housing is RoHS compliant and halogen-free.
TE Connectivity 1-1827862-0 technical specifications.
| Approvals | UL |
| Body Material | Glass, Polyester |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Type | Female Socket |
| Depth | 12.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 0.444inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D1100 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 12.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1827862-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.