
10-position, 2-row wire-to-board power connector with female socket contacts. Features a straight, free-hanging orientation and a 0.079-inch pitch. Constructed with glass and polyester body material, this black housing offers a maximum operating temperature of 221°C and a voltage rating of 250V AC. It is UL recognized, RoHS compliant, and halogen-free, with a UL94 V-0 flammability rating.
TE Connectivity 1-1827862-5 technical specifications.
| Approvals | UL |
| Body Material | Glass, Polyester |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Type | Female Socket |
| Depth | 12.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 0.444inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.496inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 0.079inch |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-1100 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 12.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1827862-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.