
26-position, 2-row wire-to-wire connector housing with a 2mm pitch. Features straight, cable mount orientation and female socket contact type. Constructed with glass and polyester body material, this black receptacle offers a 125V voltage rating and operates from -67°C to 221°C. It is UL recognized, RoHS compliant, and halogen-free.
TE Connectivity 1-1827863-3 technical specifications.
| Approvals | UL |
| Body Material | Glass, Polyester |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 11.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 0.444inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.079inch |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D1100 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 125V |
| Width | 12.45mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1827863-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
