
6-position, 2-row straight receptacle connector with a 2.5mm pitch. Features a black housing, female socket contact type, and a wire-to-wire connector system. Rated for 250V AC max operating voltage and a temperature range of -67°C to 221°C. UL94 V-0 flammability rating, RoHS compliant, and halogen-free. Designed for crimp termination and free-hanging mounting.
TE Connectivity 1-1827864-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 11.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 0.444inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.397inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-1200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 12.45mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1827864-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
