
This grey fiber optic connector is designed for simplex applications and is compliant with ELV standards. It has a length of 50.55mm and is mounted on a cable. The connector is not radiation hardened and is packaged in bulk quantities. It is compliant with RoHS regulations and has a wire/cable diameter of -2mm.
TE Connectivity 1-1828078-0 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 50.55mm |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | -2mm |
| RoHS | Compliant |
No datasheet is available for this part.
