
This fiber optic connector is made from polyphenylsulfone and has a grey color. It is compliant with ELV regulations and is lead-free. The connector is designed for simplex mode and is packaged in bulk quantities. It is suitable for use in free hanging applications and has a wire/cable diameter of up to 2mm. The product is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 1-1828079-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1828079-0 technical specifications.
| Body Material | Polyphenylsulfone |
| Color | Grey |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | -2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1828079-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
