
The fiber optic connector is made of polyphenylsulfone and has a package quantity of 10. It is packaged in bulk and has a simplex port type. The connector is RoHS compliant and ELV compliant. It is not radiation hardened and has a wire/cable diameter of 0.9mm with a buffered fiber type.
Sign in to ask questions about the TE Connectivity 1-1828855-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1828855-0 technical specifications.
| Body Material | Polyphenylsulfone |
| Package/Case | 125 |
| Color | Grey |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1828855-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.