This fiber optic connector features a polyphenylsulfone body material and a grey color. It is compliant with ELV regulations and has an insertion loss of 0.3dB. The connector is designed for simplex mode and has a straight orientation. It is available in bulk packaging with a quantity of 10 pieces per package.
Sign in to ask questions about the TE Connectivity 1-1828857-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1828857-0 technical specifications.
| Body Material | Polyphenylsulfone |
| Package/Case | 125 |
| Color | Grey |
| ELV | Compliant |
| Insertion Loss | 0.3dB |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | -2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1828857-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
