
This fiber optic connector features a polyphenylsulfone body and a grey color. It is compliant with ELV regulations and RoHS standards. The connector has a simplex mode and a straight orientation, suitable for free hanging or cable mounting. It is available in a bulk packaging with 10 units per pack.
Sign in to ask questions about the TE Connectivity 1-1828860-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1828860-0 technical specifications.
| Body Material | Polyphenylsulfone |
| Color | Grey |
| ELV | Compliant |
| Insertion Loss | 0.2dB |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | -2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1828860-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
