
This 10m multimode fiber optic cable features LC and SC duplex connectors with an OFNP jacket. The cable is colored orange and has a twin zip wire/cable type with a diameter of 1.8mm. It is compliant with ELV and RoHS regulations, and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1828872-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1828872-0 technical specifications.
| Color | Orange |
| Connector Type A | LC Duplex, SC |
| Connector Type B | SC Duplex, LC SECURE |
| Connectors Color | Red, Beige |
| ELV | Compliant |
| Insertion Loss | 0.52dB |
| Jacket Material | OFNP |
| Lead Free | Not Applicable |
| Length | 10m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1828872-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.