
This 10m multimode fiber optic cable features LC and SC duplex connectors with secure locking mechanisms. The cable has a 1.8mm twin zip wire and an OFNP jacket, ensuring compliance with ELV regulations. It is available in bulk packaging with 10 units per package, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1828875-0 technical specifications.
| Color | Orange |
| Connector Type A | LC Duplex, SC |
| Connector Type B | SC Duplex, LC SECURE |
| Connectors Color | Red, Beige |
| ELV | Compliant |
| Insertion Loss | 0.52dB |
| Jacket Material | OFNP |
| Lead Free | Not Applicable |
| Length | 10m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.