Cable Assembly OFNR 10m Duplex LC to Duplex LC
TE Connectivity 1-1828935-0 technical specifications.
| Package/Case | 125 |
| Color | Beige |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.52dB |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FullAXS LC |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 7.5mm |
| Wire/Cable Type | OFNR |
| RoHS | Compliant |
No datasheet is available for this part.
