FILTER UNIT, 80MM - More Details
TE Connectivity 1-1840025-4 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 12 |
| Orientation | Right Angle |
| Preloaded | Yes |
| Shielding | Shielded |
| Tail Length | 3.24mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Unconfirmed |
No datasheet is available for this part.