Conn Housing 60 Crimp ST Cable Mount
TE Connectivity 1-184464-4 technical specifications.
| Type | Housing |
| Number of Contacts | 60 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.