
2-position, 1-row wire-to-wire power connector with a straight orientation and 2.5mm pitch. Features female socket contacts, a black housing, and a free-hanging mount. Rated for 250V AC, with operating temperatures from -67°C to 221°C. This UL-approved, halogen-free, and RoHS-compliant receptacle is designed for crimp termination and meets UL94 V-0 flammability standards.
Sign in to ask questions about the TE Connectivity 1-1871465-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1871465-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 9.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 0.444inch |
| Housing Color | Black |
| Length | 0.299inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 1200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1871465-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
