5-position, straight, wire-to-panel circular connector with solder cup termination. Features bronze contacts with gold plating, rated for 7A and 2500 cycles durability. PPSU insulation and UL94 V-0 flammability rating. Panel mountable with rear side nut, supporting panel thickness up to 10mm. Operating temperature range from -58°C to 338°C.
Sign in to ask questions about the TE Connectivity 1-1877066-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1877066-3 technical specifications.
| Assembly Length | 22.7mm |
| Connector System | Wire-to-Panel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7A |
| Durability | 2500Cycles |
| ELV | Compliant |
| Environmental Protection | No (Without) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | PPSU |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 338°C |
| Min Operating Temperature | -58°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Front |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Signal Positions | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 10mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Medical CPC |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1877066-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.