This TE Connectivity resistor features a radial package with a lead-free construction and a wirewound design. It has a maximum power dissipation of 40W and a resistance of 15 ohms with a tolerance of 5%. The operating temperature range is -55°C to 250°C, and it is packaged in bulk quantities of 30.
TE Connectivity 1-1879068-0 technical specifications.
| Package/Case | Radial |
| Height | 0.787inch |
| Lead Free | Lead Free |
| Lead/Base Style | Quick Connect |
| Length | 3.543inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 15R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Tolerance | 5% |
| Width | 0.748inch |
| RoHS | Compliant |
No datasheet is available for this part.