This aluminum axial resistor is rated for 265V DC and has a resistance of 3.9 ohms with a tolerance of 5%. It is available in bulk packaging with 100 units per package. The resistor has a maximum power dissipation of 15W and is not compliant with military standards. It is packaged in a bulk format with a length of 0.827inch, width of 0.827inch, and height of 0.433inch, with a lead length of 7mm and a lead/base style of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1879074-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1879074-2 technical specifications.
| Package/Case | Aluminum |
| Depth | 21mm |
| Height | 0.433inch |
| Lead Length | 7mm |
| Lead/Base Style | Solder |
| Length | 0.827inch |
| Max Power Dissipation | 15W |
| Military Standard | Not |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 3.9R |
| RoHS Compliant | Yes |
| Series | THS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 265V |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879074-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.