
This wirewound resistor has a voltage rating of 265V and a resistance of 12 ohms with a tolerance of 5%. It is constructed with an aluminum package and features a termination style of axial. The resistor is rated for a maximum power dissipation of 15W and is available in a package quantity of 100. The resistor is compliant with RoHS standards and is packaged in a bulk configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1879074-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1879074-7 technical specifications.
| Package/Case | Aluminum |
| Depth | 21mm |
| Height | 0.433inch |
| Lead/Base Style | Solder |
| Length | 0.827inch |
| Max Power Dissipation | 15W |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 12R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | THS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 265V |
| DC Rated Voltage | 265V |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879074-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
