The 121R Rectangular Molded Component is a rectangular-shaped component with a molded package. It has a depth of 0.5mm and a length of 1mm. The component operates within a temperature range of -55°C to 155°C. It is packaged in tape and reel format. The component is RoHS compliant and has a resistance of 121 ohms with a tolerance of 0.1%.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1879126-1 technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 121R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.